+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP75-06AR

Diode: rectifying; THT; 600V; 75A; Ifsm: 1kA; TO247-3; tube; Ufmax: 2V


Manufacturer: IXYS

Manufacturer part number:
DSEP75-06AR
TME Symbol:
DSEP75-06AR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
75A
Semiconductor structure
single diode
Max. forward impulse current
1kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
2V
Reverse recovery time
35ns
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP75-06AR
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 11.01 USDGross price for quantities from 300 pcs - 11.01 USD