+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP8-06B

Diode: rectifying; THT; 600V; 10A; Ifsm: 50A; TO220AC; tube; 60W; 30ns

Manufacturer: IXYS

Manufacturer part number:
DSEP8-06B
TME Symbol:
DSEP8-06B

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
50A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.67V
Heatsink thickness
1.14...1.39mm
Power dissipation
60W
Reverse recovery time
30ns
Technology
HiPerFRED™
Gross weight2.01 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP8-06B
53 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs