+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSI30-08AS-TRL

Diode: rectifying; SMD; 800V; 30A; D2PAK; Ufmax: 1.25V; Ifsm: 255A


Manufacturer: IXYS

Manufacturer part number:
DSI30-08AS-TRL
TME Symbol:
DSI30-08AS-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
30A
Semiconductor structure
single diode
Case
D2PAK
Max. forward voltage
1.25V
Max. forward impulse current
255A
Power dissipation
160W
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSI30-08AS-TRL
0 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 3 pcs - 3.23 USDGross price for quantities from 3 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 2.08 USDGross price for quantities from 250 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.