+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSI45-08A

Diode: rectifying; THT; 800V; 45A; Ifsm: 410A; TO247-2; tube; 270W

Manufacturer: IXYS

Manufacturer part number:
DSI45-08A
TME Symbol:
DSI45-08A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
45A
Semiconductor structure
single diode
Max. forward impulse current
410A
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.23V
Power dissipation
270W
Gross weight5.92 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSI45-08A
300 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 30 pcs - 3.64 USDGross price for quantities from 30 pcs - 3.64 USD
Net price for quantities from 60 pcs - 3.43 USDGross price for quantities from 60 pcs - 3.43 USD
Net price for quantities from 120 pcs - 3.24 USDGross price for quantities from 120 pcs - 3.24 USD
Net price for quantities from 300 pcs - 2.95 USDGross price for quantities from 300 pcs - 2.95 USD
Net price for quantities from 510 pcs - 2.87 USDGross price for quantities from 510 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs