+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSL-2D08-G0M5AC3

Connection lead; -55÷125°C; 0.5m

NEW

Manufacturer: SICK

Manufacturer part number:
DSL-2D08-G0M5AC3

Alternative designations: 2046579

TME Symbol:
DSL-2D08-G0M5AC3

Specification

Manufacturer
SICK
Type of sensors accessories
Connection lead
Operating temperature
-55...125°C
Related items
PGT08-S
Cable length
0.5m
Cable/adapter structure
  • D-Sub 9pin male
  • M12 female 8pin
Gross weight54 g
Certificates
See other products in this category: Encoders SICK,
*
DSL-2D08-G0M5AC3
0 in TME stock
Net price for quantities from 1 pcs - 65.25 USDGross price for quantities from 1 pcs - 65.25 USD
Net price for quantities from 5 pcs - 60.59 USDGross price for quantities from 5 pcs - 60.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.