+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSO-2090

PC connected oscilloscope; 40MHz; Ch: 2; 100Msps; Resolution: 8bit

Manufacturer: HANTEK

Manufacturer part number:
DSO-2090
TME Symbol:
DSO-2090

Specification

Manufacturer
HANTEK
Type of oscilloscope
PC connected oscilloscope
Band
40MHz
Number of channels
2
Sampling
100Msps
Converter resolution
8bit
Max. input voltage
35V
Trigger modes
automatic, normal, single
Trigger source
CH1, CH2, external signal
Input coupling
AC, DC
Dimensions
190x100x35mm
Interface
USB
Input impedance
1MΩ/25pF
Rise time
4ns
Manufacturer series
DSO2000
Software
compatible Windows 7, compatible Windows 2000, compatible Windows Me, compatible Windows NT, Windows Vista compatible, Windows XP compatible
Power supply
  • USB
Standard equipment
  • USB cable
  • voltage probes with 1:1/10:1 divider x2
Measuring instrument features
  • 23 measurement functions
  • AUTOSET function for setting display parameters (time base, gain)
  • digital phosphorescense
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • measurements by means of cursors
  • Pass/Fail function
  • supplied from USB port
  • wave averaging function
  • X-Y operation mode
Gross weight663.8 g
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes HANTEK
*
DSO-2090
Product withdrawn from the offer
Use the specification table below to search for similar products