+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP100-15

Power supply: switching; for DIN rail; 75W; 15VDC; 5A; 90÷264VAC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DSP100-15
TME Symbol:
DSP100-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
75W
Output voltage
15V DC
Output current
5A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
55.6x89.9x91mm
Operating temperature
-25...71°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
85%
Additional functions
adjustable output voltage
Manufacturer series
DSP
Indication
LED
Supply voltage
  • 90...264V AC
Gross weight445.6 g
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DSP100-15
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 82.21 USDGross price for quantities from 1 pcs - 82.21 USD