+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP1L29FD

Relay: electromagnetic; Ucoil: 9VDC; SPST-NO + SPST-NC; 5A/250VAC

Manufacturer: PANASONIC

Manufacturer part number:
DSP1L29FD
TME Symbol:
DSP1L29FD

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
SPST-NO + SPST-NC
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Relay variant
bistable, miniature, power
Mounting
THT
Coil resistance
270Ω
Operate time
10ms
Body dimensions
20.2x11x10.5mm
Coil power consumption
300mW
Mechanical durability
50000000 cycles
Contact resistance
30Ω
Electrical life
100000 cycles
Contact material
AgSnO2 Au
Terminal pitch
2.54mm
Coil current
33.3mA
Leads
for PCB
Operating temperature
-40...65°C
Gross weight4.4 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
*
DSP1L29FD
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order