+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP25-16A

Diode: rectifying; THT; 1.6kV; 25A; Ifsm: 300A; TO247-3; tube; 160W


Manufacturer: IXYS

Manufacturer part number:
DSP25-16A
TME Symbol:
DSP25-16A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
25A
Semiconductor structure
double series
Max. forward impulse current
0.3kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.23V
Power dissipation
160W
Gross weight6.14 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSP25-16A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 30 pcs - 4.07 USDGross price for quantities from 30 pcs - 4.07 USD
Packaging method by the manufacturer:Tube = 30 pcs