+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP25-16AR

Diode: rectifying; THT; 1.6kV; 28Ax2; Ifsm: 300A; ISOPLUS247™; tube

Manufacturer: IXYS

Manufacturer part number:
DSP25-16AR
TME Symbol:
DSP25-16AR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
28A x2
Semiconductor structure
double series
Max. forward impulse current
0.3kA
Case
ISOPLUS247™
Kind of package
tube
Max. forward voltage
1.23V
Power dissipation
100W
Gross weight4.735 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSP25-16AR
4 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
Net price for quantities from 30 pcs - 7.94 USDGross price for quantities from 30 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs