+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP2A12D

Relay: electromagnetic; Ucoil: 12VDC; DPST; Icontacts max: 5A; DSP


Manufacturer: PANASONIC

Manufacturer part number:
DSP2A12D
TME Symbol:
DSP2A-DC12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPST
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
Manufacturer series
DSP
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
480Ω
Coil voltage min.
9.6V DC
Body dimensions
20.2x11x10.5mm
Coil power consumption
300mW
Contact material
AgSnO2 Au
Coil current
25mA
Contact plating
gold-plated
Operating temperature
-40...85°C
Gross weight4.451 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DSP2A12D
8 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 4.93 USDGross price for quantities from 5 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 4.35 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
Net price for quantities from 1000 pcs - 3.77 USDGross price for quantities from 1000 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs