+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP2A24D

Relay: electromagnetic; Ucoil: 24VDC; DPST; Icontacts max: 5A; DSP

Manufacturer: PANASONIC

Manufacturer part number:
DSP2A24D
TME Symbol:
DSP2A-DC24V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPST
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
Manufacturer series
DSP
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
1.92kΩ
Coil voltage min.
19.2V DC
Body dimensions
20.2x11x10.5mm
Coil power consumption
300mW
Contact material
AgSnO2 Au
Coil current
12.5mA
Contact plating
gold-plated
Operating temperature
-40...85°C
Gross weight4.41 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DSP2A24D
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order
Packaging method by the manufacturerCardboard = 50 pcs