+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP2AL248D

Relay: electromagnetic; DPST-NO; 5A; 5A/250VAC; 5A/30VDC; THT; 10ms

Manufacturer: PANASONIC

Manufacturer part number:
DSP2AL248D
TME Symbol:
DSP2AL248D

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Contacts configuration
DPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Relay variant
bistable, miniature, power
Mounting
THT
Operate time
10ms
Body dimensions
20.2x11x10.5mm
Mechanical durability
50000000 cycles
Contact resistance
30Ω
Electrical life
100000 cycles
Contact material
AgSnO2 Au
Terminal pitch
2.54mm
Leads
for PCB
Operating temperature
-40...60°C
Gross weight4.4 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
*
DSP2AL248D
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order