+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP30-15

Power supply: switching; for DIN rail; 30W; 15VDC; 2A; 90÷264VAC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DSP30-15
TME Symbol:
DSP30-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
30W
Output voltage
15V DC
Output current
2A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
55.6x53x91mm
Operating temperature
-25...71°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
83%
Additional functions
adjustable output voltage
Manufacturer series
DSP
Indication
LED
Supply voltage
  • 90...264V AC
Gross weight241.3 g
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DSP30-15
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.69 USDGross price for quantities from 1 pcs - 52.69 USD