+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP45-12A

Diode: rectifying; THT; 1.2kV; 45A; Ifsm: 480A; TO247-3; tube; 270W

Manufacturer: IXYS

Manufacturer part number:
DSP45-12A
TME Symbol:
DSP45-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
45A
Semiconductor structure
double series
Max. forward impulse current
0.48kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.23V
Power dissipation
270W
Gross weight6.077 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSP45-12A
0 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 5.40 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 30 pcs - 4.73 USDGross price for quantities from 30 pcs - 4.73 USD
Net price for quantities from 120 pcs - 4.43 USDGross price for quantities from 120 pcs - 4.43 USD
Net price for quantities from 150 pcs - 4.37 USDGross price for quantities from 150 pcs - 4.37 USD
Net price for quantities from 300 pcs - 4.21 USDGross price for quantities from 300 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs