+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP45-16AZ-TUB

Diode: rectifying; SMD; 1.6kV; 45A; TO268AA; Ufmax: 1.23V; Ifsm: 480A


Manufacturer: IXYS

Manufacturer part number:
DSP45-16AZ-TUB
TME Symbol:
DSP45-16AZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
45A
Semiconductor structure
double series
Case
TO268AA
Max. forward voltage
1.23V
Max. forward impulse current
0.48kA
Power dissipation
270W
Kind of package
tube
Gross weight4 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSP45-16AZ-TUB
0 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
Net price for quantities from 30 pcs - 6.08 USDGross price for quantities from 30 pcs - 6.08 USD
Net price for quantities from 120 pcs - 5.58 USDGross price for quantities from 120 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.