+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP45-18A

Diode: rectifying; THT; 1.8kV; 45A; Ifsm: 480A; TO247-3; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
DSP45-18A
TME Symbol:
DSP45-18A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.8kV
Load current
45A
Semiconductor structure
double
Max. forward impulse current
0.48kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.26V
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSP45-18A
0 in TME stock
Net price for quantities from 300 pcs - 4.47 USDGross price for quantities from 300 pcs - 4.47 USD
No. of pieces (Multiplicity: 300)