+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP60-24

Power supply: switching; for DIN rail; 60W; 24VDC; 2.5A; 90÷264VAC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DSP60-24
TME Symbol:
DSP60-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
60W
Output voltage
24V DC
Output current
2.5A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
55.6x71x91mm
Operating temperature
-25...71°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
86%
Additional functions
adjustable output voltage
Manufacturer series
DSP
Indication
LED
Supply voltage
  • 90...264V AC
Gross weight306.7 g
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DSP60-24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.23 USDGross price for quantities from 1 pcs - 65.23 USD
Net price for quantities from 100 pcs - 59.61 USDGross price for quantities from 100 pcs - 59.61 USD