+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP8-08AS-TUB

Diode: rectifying; SMD; 800V; 8A; D2PAK; Ufmax: 1.08V; Ifsm: 120A

Manufacturer: IXYS

Manufacturer part number:
DSP8-08AS-TUB
TME Symbol:
DSP8-08AS-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
8A
Semiconductor structure
double series
Case
D2PAK
Max. forward voltage
1.08V
Max. forward impulse current
120A
Power dissipation
100W
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSP8-08AS-TUB
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 60 pcs - 1.66 USDGross price for quantities from 60 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.