+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP8-12AS-TRL

Diode: rectifying; SMD; 1.2kV; 8A; D2PAK; Ufmax: 1.08V; Ifsm: 120kA


Manufacturer: IXYS

Manufacturer part number:
DSP8-12AS-TRL
TME Symbol:
DSP8-12AS-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
8A
Semiconductor structure
double series
Case
D2PAK
Max. forward voltage
1.08V
Max. forward impulse current
120kA
Power dissipation
100W
Kind of package
reel, tape
Gross weight1.748 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSP8-12AS-TRL
790 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs