+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS25-0025B

Diode: Schottky rectifying; THT; 25V; 25A; TO220AC; Ufmax: 0.44V


Manufacturer: IXYS

Manufacturer part number:
DSS25-0025B
TME Symbol:
DSS25-0025B

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
25V
Load current
25A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.44V
Max. forward impulse current
330A
Power dissipation
90W
Kind of package
tube
Gross weight1.977 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSS25-0025B
0 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs