+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS25-0045A

Diode: Schottky rectifying; THT; 45V; 25A; TO220AC; Ufmax: 0.59V


Manufacturer: IXYS

Manufacturer part number:
DSS25-0045A
TME Symbol:
DSS25-0045A

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
25A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.59V
Max. forward impulse current
0.4kA
Power dissipation
135W
Kind of package
tube
Gross weight1.967 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSS25-0045A
0 in TME stock
Net price for quantities from 8000 pcs - 1.39 USDGross price for quantities from 8000 pcs - 1.39 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Packaging method by the manufacturerTube = 50 pcs