+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS40-0008D

Diode: Schottky rectifying; THT; 8V; 40A; TO247-3; Ufmax: 0.23V


Manufacturer: IXYS

Manufacturer part number:
DSS40-0008D
TME Symbol:
DSS40-0008D

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
8V
Load current
40A
Semiconductor structure
single diode
Case
TO247-3
Max. forward voltage
0.23V
Max. forward impulse current
0.6kA
Power dissipation
155W
Kind of package
tube
Gross weight6.1 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSS40-0008D
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 3 pcs - 9.73 USDGross price for quantities from 3 pcs - 9.73 USD
Net price for quantities from 10 pcs - 8.74 USDGross price for quantities from 10 pcs - 8.74 USD
Net price for quantities from 30 pcs - 8.16 USDGross price for quantities from 30 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs