+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS6-0025BS

Diode: Schottky rectifying; DPAK; SMD; 25V; 6A; reel,tape; 40W


Manufacturer: IXYS

Manufacturer part number:
DSS6-0025BS
TME Symbol:
DSS6-0025BS

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
25V
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
0.3V
Max. forward impulse current
120A
Kind of package
reel, tape
Power dissipation
40W
Gross weight0.352 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSS6-0025BS
296 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs