+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS60-0045B

Diode: Schottky rectifying; THT; 45V; 60A; TO247-2; Ufmax: 0.57V


Manufacturer: IXYS

Manufacturer part number:
DSS60-0045B
TME Symbol:
DSS60-0045B

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
60A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
0.57V
Max. forward impulse current
0.6kA
Power dissipation
155W
Kind of package
tube
Gross weight5.92 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSS60-0045B
0 in TME stock
Net price for quantities from 300 pcs - 2.89 USDGross price for quantities from 300 pcs - 2.89 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs