+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK16-01AS

Diode: Schottky rectifying; D2PAK; SMD; 100V; 8Ax2; reel,tape; 90W


Manufacturer: IXYS

Manufacturer part number:
DSSK16-01AS
TME Symbol:
DSSK16-01AS

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
8A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.65V
Max. forward impulse current
120A
Kind of package
reel, tape
Power dissipation
90W
Gross weight1.45 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSSK16-01AS
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 250 pcs - 1.79 USDGross price for quantities from 250 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs