+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK30-018A

Diode: Schottky rectifying; THT; 180V; 15Ax2; TO247-3; Ufmax: 0.72V


Manufacturer: IXYS

Manufacturer part number:
DSSK30-018A
TME Symbol:
DSSK30-018A

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
180V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.72V
Max. forward impulse current
120A
Power dissipation
90W
Kind of package
tube
Gross weight6.055 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSSK30-018A
0 in TME stock
Net price for quantities from 300 pcs - 2.37 USDGross price for quantities from 300 pcs - 2.37 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs