+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK40-008B

Diode: Schottky rectifying; THT; 80V; 20Ax2; TO247-3; Ufmax: 0.57V


Manufacturer: IXYS

Manufacturer part number:
DSSK40-008B
TME Symbol:
DSSK40-008B

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
80V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.57V
Max. forward impulse current
0.5kA
Power dissipation
115W
Kind of package
tube
Gross weight6.085 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSSK40-008B
0 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 3 pcs - 4.77 USDGross price for quantities from 3 pcs - 4.77 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 30 pcs - 4.00 USDGross price for quantities from 30 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs