+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK48-0025B

Diode: Schottky rectifying; THT; 25V; 25Ax2; TO220AB; Ufmax: 0.35V


Manufacturer: IXYS

Manufacturer part number:
DSSK48-0025B
TME Symbol:
DSSK48-0025B

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
25V
Load current
25A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.35V
Max. forward impulse current
350A
Power dissipation
105W
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight2.04 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSSK48-0025B
1 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 3 pcs - 2.45 USDGross price for quantities from 3 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs