+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK50-01A

Diode: Schottky rectifying; THT; 100V; 25Ax2; TO247-3; Ufmax: 0.65V

Manufacturer: IXYS

Manufacturer part number:
DSSK50-01A
TME Symbol:
DSSK50-01A

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
25A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.65V
Max. forward impulse current
0.45kA
Power dissipation
135W
Kind of package
tube
Gross weight6.055 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSSK50-01A
11 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 3 pcs - 4.76 USDGross price for quantities from 3 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 30 pcs - 4.00 USDGross price for quantities from 30 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs