+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK60-015A

Diode: Schottky rectifying; THT; 150V; 30Ax2; TO247-3; Ufmax: 0.69V


Manufacturer: IXYS

Manufacturer part number:
DSSK60-015A
TME Symbol:
DSSK60-015A

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.69V
Max. forward impulse current
0.6kA
Power dissipation
190W
Kind of package
tube
Gross weight6.11 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSSK60-015A
26 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 3 pcs - 7.11 USDGross price for quantities from 3 pcs - 7.11 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 30 pcs - 5.65 USDGross price for quantities from 30 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs