+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSSK80-003B

Diode: Schottky rectifying; THT; 30V; 40Ax2; TO247-3; Ufmax: 0.39V


Manufacturer: IXYS

Manufacturer part number:
DSSK80-003B
TME Symbol:
DSSK80-003B

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
30V
Load current
40A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.39V
Max. forward impulse current
0.6kA
Power dissipation
155W
Kind of package
tube
Gross weight6.1 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSSK80-003B
0 in TME stock
Net price for quantities from 300 pcs - 4.58 USDGross price for quantities from 300 pcs - 4.58 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs