+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST1040S-A

Diode: Schottky rectifying; TO277B; SMD; 40V; 10A; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DST1040S-A
TME Symbol:
DST1040S-A

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
TO277B
Mounting
SMD
Max. off-state voltage
40V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.57V
Leakage current
0.8µA
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DST1040S-A
0 in TME stock
Net price for quantities from 5000 pcs - 0.60 USDGross price for quantities from 5000 pcs - 0.60 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.