+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST2060DJF

Diode: Schottky rectifying; PDFN8; SMD; 60V; 20A


Manufacturer: LITTELFUSE

Manufacturer part number:
DST2060DJF
TME Symbol:
DST2060DJF

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
PDFN8
Mounting
SMD
Max. off-state voltage
60V
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
0.75V
Max. forward impulse current
150A
Gross weight0.116 g
Certificates
See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DST2060DJF
0 in TME stock
Net price for quantities from 3000 pcs - 1.04 USDGross price for quantities from 3000 pcs - 1.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs