+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST2080S

Diode: Schottky rectifying; TO277B; SMD; 80V; 20A


Manufacturer: LITTELFUSE

Manufacturer part number:
DST2080S
TME Symbol:
DST2080S

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
TO277B
Mounting
SMD
Max. off-state voltage
80V
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
0.7V
Max. forward impulse current
150A
Gross weight0.117 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DST2080S
0 in TME stock
Net price for quantities from 5000 pcs - 0.84 USDGross price for quantities from 5000 pcs - 0.84 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.