+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST580S

Diode: Schottky rectifying; TO277B; SMD; 80V; 5A; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DST580S
TME Symbol:
DST580S

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
TO277B
Mounting
SMD
Max. off-state voltage
80V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.72V
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DST580S
0 in TME stock
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.