+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSTB2045C

Diode: Schottky rectifying; D2PAK; SMD; 45V; 20A; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DSTB2045C
TME Symbol:
DSTB2045C

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
20A
Semiconductor structure
common cathode
Max. forward voltage
0.58V
Leakage current
2mA
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DSTB2045C
0 in TME stock
Net price for quantities from 800 pcs - 1.32 USDGross price for quantities from 800 pcs - 1.32 USD
No. of pieces (Multiplicity: 800)