+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSTB60100C

Diode: Schottky rectifying; TO263; SMD; 100V; 30Ax2

Manufacturer: LITTELFUSE

Manufacturer part number:
DSTB60100C
TME Symbol:
DSTB60100C

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
TO263
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
30A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.9V
Max. forward impulse current
0.3kA
Gross weight2.18 g
Certificates
See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DSTB60100C
0 in TME stock
Net price for quantities from 800 pcs - 2.48 USDGross price for quantities from 800 pcs - 2.48 USD
No. of pieces (Multiplicity: 800)
Packaging method by the manufacturerReel = 800 pcs