+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSTF30100C

Diode: Schottky rectifying; THT; 100V; 15Ax2; ITO220AB

Manufacturer: LITTELFUSE

Manufacturer part number:
DSTF30100C
TME Symbol:
DSTF30100C

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
ITO220AB
Max. forward voltage
0.75V
Max. forward impulse current
200A
Gross weight1.66 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DSTF30100C
0 in TME stock
Net price for quantities from 8000 pcs - 1.99 USDGross price for quantities from 8000 pcs - 1.99 USD
No. of pieces (Multiplicity: 8 000)
Packaging method by the manufacturerTube = 50 pcs