+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSTF30120CR

Diode: Schottky rectifying; THT; 120V; 30A; ITO220AB; Ufmax: 970mV

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DSTF30120CR
TME Symbol:
DSTF30120CR

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
120V
Load current
30A
Case
ITO220AB
Max. forward voltage
0.97V
Max. forward impulse current
0.3kA
Leakage current
0.8mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DSTF30120CR
0 in TME stock
Net price for quantities from 8000 pcs - 1.63 USDGross price for quantities from 8000 pcs - 1.63 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.