+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTCK09-HDP15-W-K

Connector: D-Sub HD; PIN: 15; plug; male; soldering; for cable


Manufacturer: ENCITECH

Manufacturer part number:
DTCK09-HDP15-W-K
TME Symbol:
DTCK09-HDP15-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub HD
Number of pins
15
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
white
Connector variant
shielded
Max number of cycles
100
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DTCK09-HDP15-W-K
0 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 15 pcs - 7.06 USDGross price for quantities from 15 pcs - 7.06 USD
Net price for quantities from 30 pcs - 6.28 USDGross price for quantities from 30 pcs - 6.28 USD
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.