+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTDEG2/128GB

Pendrive; USB 3.2 Gen 1; 128GB; DataTraveler Duo; green; 0÷60°C

Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
DTDEG2/128GB
TME Symbol:
DTDEG2/128GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
pendrive
Version
USB 3.2 Gen 1
Memory capacity
128GB
Manufacturer series
DataTraveler Duo
Colour
green
Connection
USB A, USB C
Operating temperature
0...60°C
Gross weight17.93 g
Certificates
See other products in this category: Pendrives KINGSTON TECHNOLOGY,
See other products from this series.:
*
DTDEG2/128GB
0 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 3 pcs - 18.94 USDGross price for quantities from 3 pcs - 18.94 USD
Net price for quantities from 5 pcs - 16.71 USDGross price for quantities from 5 pcs - 16.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product