+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE0624S12

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 500mA; DTE06

Manufacturer: XP POWER

Manufacturer part number:
DTE0624S12
TME Symbol:
DTE0624S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.5A
Mounting
on panel
Manufacturer series
DTE06
Body dimensions
53x34x26.5mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
370kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight66 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE0624S12
0 in TME stock
Net price for quantities from 1 pcs - 46.23 USDGross price for quantities from 1 pcs - 46.23 USD
Net price for quantities from 25 pcs - 41.48 USDGross price for quantities from 25 pcs - 41.48 USD
Net price for quantities from 50 pcs - 39.89 USDGross price for quantities from 50 pcs - 39.89 USD
Net price for quantities from 70 pcs - 39.59 USDGross price for quantities from 70 pcs - 39.59 USD
No. of pieces (Multiplicity: 1)