+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE0648S15

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 400mA; DTE06

Manufacturer: XP POWER

Manufacturer part number:
DTE0648S15
TME Symbol:
DTE0648S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
0.4A
Mounting
for DIN rail mounting
Manufacturer series
DTE06
Body dimensions
53x34x26.5mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
370kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.09"x1.34"
Gross weight49 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE0648S15
0 in TME stock
Net price for quantities from 1 pcs - 46.22 USDGross price for quantities from 1 pcs - 46.22 USD
Net price for quantities from 25 pcs - 43.70 USDGross price for quantities from 25 pcs - 43.70 USD
No. of pieces (Multiplicity: 1)