+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE0648S48

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 48VDC; Iout: 125mA; DTE06

Manufacturer: XP POWER

Manufacturer part number:
DTE0648S48
TME Symbol:
DTE0648S48

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
48V DC
Output current
0.125A
Mounting
for DIN rail mounting
Manufacturer series
DTE06
Body dimensions
53x34x26.5mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
370kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.09"x1.34"
Gross weight49 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE0648S48
0 in TME stock
Net price for quantities from 1 pcs - 49.07 USDGross price for quantities from 1 pcs - 49.07 USD
Net price for quantities from 5 pcs - 47.50 USDGross price for quantities from 5 pcs - 47.50 USD
Net price for quantities from 15 pcs - 45.91 USDGross price for quantities from 15 pcs - 45.91 USD
Net price for quantities from 50 pcs - 44.32 USDGross price for quantities from 50 pcs - 44.32 USD
No. of pieces (Multiplicity: 1)