+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE2024S48-D

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 48VDC; Iout: 420mA; DTE20

Manufacturer: XP POWER

Manufacturer part number:
DTE2024S48-D
TME Symbol:
DTE2024S48-D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
48V DC
Output current
0.42A
Mounting
for DIN rail mounting
Manufacturer series
DTE20
Body dimensions
96x54x23.3mm
Efficiency
89%
Operating temperature
-40...95°C
Switching frequency
285kHz
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
3.78"x2.13"
Gross weight110 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE2024S48-D
0 in TME stock
Net price for quantities from 520 pcs - 62.71 USDGross price for quantities from 520 pcs - 62.71 USD
No. of pieces (Multiplicity: 40)