+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE2048S48

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 48VDC; Iout: 420mA; DTE20


Manufacturer: XP POWER

Manufacturer part number:
DTE2048S48
TME Symbol:
DTE2048S48

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
48V DC
Output current
0.42A
Mounting
on panel
Manufacturer series
DTE20
Body dimensions
96x54x23.3mm
Efficiency
89%
Operating temperature
-40...95°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight131.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE2048S48
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 53.42 USDGross price for quantities from 1 pcs - 53.42 USD
Net price for quantities from 50 pcs - 47.84 USDGross price for quantities from 50 pcs - 47.84 USD
Net price for quantities from 70 pcs - 46.69 USDGross price for quantities from 70 pcs - 46.69 USD
Net price for quantities from 100 pcs - 45.39 USDGross price for quantities from 100 pcs - 45.39 USD