+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE4024S48

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 48VDC; Iout: 835mA; DTE40

Manufacturer: XP POWER

Manufacturer part number:
DTE4024S48
TME Symbol:
DTE4024S48

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
48V DC
Output current
0.835A
Mounting
on panel
Manufacturer series
DTE40
Body dimensions
112x63.8x25.6mm
Efficiency
89%
Operating temperature
-40...95°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight199.57 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE4024S48
6 in TME stock
Net price for quantities from 1 pcs - 78.73 USDGross price for quantities from 1 pcs - 78.73 USD
Net price for quantities from 25 pcs - 72.26 USDGross price for quantities from 25 pcs - 72.26 USD
Net price for quantities from 100 pcs - 67.28 USDGross price for quantities from 100 pcs - 67.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs