+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE4048S12-D

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 3.33A; DTE40

Manufacturer: XP POWER

Manufacturer part number:
DTE4048S12-D
TME Symbol:
DTE4048S12-D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
3.33A
Mounting
for DIN rail mounting
Manufacturer series
DTE40
Body dimensions
112x63.8x25.6mm
Efficiency
91%
Operating temperature
-40...95°C
Switching frequency
285kHz
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
4.41"x2.51"
Gross weight165 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE4048S12-D
0 in TME stock
Net price for quantities from 1 pcs - 78.75 USDGross price for quantities from 1 pcs - 78.75 USD
Net price for quantities from 10 pcs - 73.82 USDGross price for quantities from 10 pcs - 73.82 USD
Net price for quantities from 40 pcs - 68.89 USDGross price for quantities from 40 pcs - 68.89 USD
No. of pieces (Multiplicity: 1)