+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE4048S12

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 3.33A; DTE40


Manufacturer: XP POWER

Manufacturer part number:
DTE4048S12
TME Symbol:
DTE4048S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
3.33A
Mounting
on panel
Manufacturer series
DTE40
Body dimensions
112x63.8x25.6mm
Efficiency
91%
Operating temperature
-40...95°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight192.9 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE4048S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.73 USDGross price for quantities from 1 pcs - 74.73 USD
Net price for quantities from 25 pcs - 68.60 USDGross price for quantities from 25 pcs - 68.60 USD
Net price for quantities from 50 pcs - 65.77 USDGross price for quantities from 50 pcs - 65.77 USD
Net price for quantities from 100 pcs - 62.77 USDGross price for quantities from 100 pcs - 62.77 USD